Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66322G0000X127
Order Code3651834
Product RangeB66322 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66322G0000X127
Order Code3651834
Product RangeB66322 Series
Technical Datasheet
Core TypeE
Core SizeE10/5.5/5
For Use With-
Core Material GradeN27
Effective Magnetic Path Length26.3mm
Ae Effective Cross Section Area10.9mm²
Inductance Factor Al750nH
Product RangeB66322 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
26.3mm
Inductance Factor Al
750nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E10/5.5/5
Core Material Grade
N27
Ae Effective Cross Section Area
10.9mm²
Product Range
B66322 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015