Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66307G0240X187
Order Code3931918
Product RangeB66307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 8000+ | €0.312 | 
Price for:Each
Minimum: 8000
Multiple: 8000
€2,496.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66307G0240X187
Order Code3931918
Product RangeB66307 Series
Technical Datasheet
Core TypeE
Core SizeE16/8/5
Core Material GradeN87
For Use WithCommon-mode chokes & Broadband Applications
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al110nH
Product RangeB66307 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
110nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E16/8/5
For Use With
Common-mode chokes & Broadband Applications
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability