Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66305F0000X146
Order Code4244691
Product RangeB66305 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66305F0000X146
Order Code4244691
Product RangeB66305 Series
Technical Datasheet
Core TypeE
Core SizeE13/7/4
Core Material GradeT46
Effective Magnetic Path Length29.6mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al3.6µH
Product RangeB66305 Series
Technical Specifications
Core Type
E
For Use With
Miniature Transformers, Common Mode Chokes, Telecommunication
Effective Magnetic Path Length
29.6mm
Inductance Factor Al
3.6µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E13/7/4
Core Material Grade
T46
Ae Effective Cross Section Area
12.4mm²
Product Range
B66305 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
Product traceability