Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66285K0000X197
Order Code4154004
Product RangeB66285 Series
Technical Datasheet
401 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
50+ | €0.988 |
100+ | €0.961 |
250+ | €0.935 |
500+ | €0.908 |
1200+ | €0.881 |
Price for:Each
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66285K0000X197
Order Code4154004
Product RangeB66285 Series
Technical Datasheet
Core TypePlanar I
Core SizeI22/2.5/16
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al5.25µH
Product RangeB66285 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Planar I
For Use With
Transformers
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
5.25µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I22/2.5/16
Core Material Grade
N97
Ae Effective Cross Section Area
78.5mm²
Product Range
B66285 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability