Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66283G0000X197
Order Code3931916
Product RangeB66283 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2016+ | €0.892 |
Price for:Each
Minimum: 2016
Multiple: 2016
€1,798.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66283G0000X197
Order Code3931916
Product RangeB66283 Series
Technical Datasheet
Core TypeELP
Core SizeELP18/4/10
Core Material GradeN97
For Use WithTransformers
Effective Magnetic Path Length24.3mm
Ae Effective Cross Section Area39.3mm²
Inductance Factor Al2670nH
Product RangeB66283 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ELP
Core Material Grade
N97
Effective Magnetic Path Length
24.3mm
Inductance Factor Al
2670nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP18/4/10
For Use With
Transformers
Ae Effective Cross Section Area
39.3mm²
Product Range
B66283 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability