Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66229G0000X127
Order Code2673470
Product RangeB66229 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.060 |
50+ | €0.800 |
100+ | €0.703 |
200+ | €0.657 |
480+ | €0.610 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66229G0000X127
Order Code2673470
Product RangeB66229 Series
Technical Datasheet
Core TypeE
Core SizeE32/16/9
Core Material GradeN27
For Use WithSMPS Transformers
Effective Magnetic Path Length74mm
Ae Effective Cross Section Area83mm²
Inductance Factor Al2.1µH
Product RangeB66229 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N27
Effective Magnetic Path Length
74mm
Inductance Factor Al
2.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E32/16/9
For Use With
SMPS Transformers
Ae Effective Cross Section Area
83mm²
Product Range
B66229 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability