Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65981A0000R097
Order Code2355070
Product RangeB65981A Series
Technical Datasheet
118 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.830 |
3+ | €14.440 |
5+ | €13.050 |
10+ | €11.660 |
20+ | €10.420 |
50+ | €9.180 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€15.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65981A0000R097
Order Code2355070
Product RangeB65981A Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
For Use With-
Core Material GradeN97
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area330mm²
Inductance Factor Al6.7µH
Product RangeB65981A Series
Product Overview
The B65981A series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
113mm
Inductance Factor Al
6.7µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ50/50
Core Material Grade
N97
Ae Effective Cross Section Area
330mm²
Product Range
B65981A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability