Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65933A0000X022
Order Code4153994
Product RangeB65933 Series
Technical Datasheet
937 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.900 |
50+ | €0.987 |
250+ | €0.770 |
500+ | €0.747 |
Price for:Each
Minimum: 5
Multiple: 5
€9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65933A0000X022
Order Code4153994
Product RangeB65933 Series
Technical Datasheet
Core TypePS
Core SizePS7.35/3.6
For Use WithInductive Proximity Switches
Core Material GradeN22
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeB65933 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PS
For Use With
Inductive Proximity Switches
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (21-Jan-2025)
Core Size
PS7.35/3.6
Core Material Grade
N22
Ae Effective Cross Section Area
-
Product Range
B65933 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability