Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65879A0000R097
Order Code2355062
Product RangeB65879A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65879A0000R097
Order Code2355062
Product RangeB65879A Series
Technical Datasheet
Core TypePQ
Core SizePQ32/20
For Use With-
Core Material GradeN97
Effective Magnetic Path Length48.4mm
Ae Effective Cross Section Area154.2mm²
Inductance Factor Al6.5µH
Product RangeB65879A Series
SVHCTo Be Advised
Product Overview
The B65879A series Transformer Core.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
48.4mm
Inductance Factor Al
6.5µH
SVHC
To Be Advised
Core Size
PQ32/20
Core Material Grade
N97
Ae Effective Cross Section Area
154.2mm²
Product Range
B65879A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability