Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65811P0000R087
Order Code4244683
Product RangeB65811 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
800+ | €2.420 |
Price for:Pack of 800
Minimum: 800
Multiple: 800
€1,936.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65811P0000R087
Order Code4244683
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM 8LP
Core Material GradeN87
For Use WithCompact Transformers and Telecommunication
Effective Magnetic Path Length28.7mm
Ae Effective Cross Section Area64.9mm²
Inductance Factor Al4.1µH
Product RangeB65811 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
28.7mm
Inductance Factor Al
4.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM 8LP
For Use With
Compact Transformers and Telecommunication
Ae Effective Cross Section Area
64.9mm²
Product Range
B65811 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01037
Product traceability