Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65811J0000R049
Order Code3407798
Product RangeB65811 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.790 |
| 5+ | €2.360 |
| 10+ | €1.920 |
| 25+ | €1.840 |
| 50+ | €1.770 |
| 200+ | €1.690 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65811J0000R049
Order Code3407798
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
For Use WithPower Transformers
Core Material GradeN49
Effective Magnetic Path Length38mm
Ae Effective Cross Section Area64mm²
Inductance Factor Al2200nH
Product RangeB65811 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
For Use With
Power Transformers
Effective Magnetic Path Length
38mm
Inductance Factor Al
2200nH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM8
Core Material Grade
N49
Ae Effective Cross Section Area
64mm²
Product Range
B65811 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability