Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65807J0000Y038
Order Code2673434
Product RangeB65807 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65807J0000Y038
Order Code2673434
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
For Use WithBroadband Transformers
Core Material GradeT38
Effective Magnetic Path Length28.6mm
Ae Effective Cross Section Area36.6mm²
Inductance Factor Al8.6µH
Product RangeB65807 Series
Technical Specifications
Core Type
RM
For Use With
Broadband Transformers
Effective Magnetic Path Length
28.6mm
Inductance Factor Al
8.6µH
SVHC
No SVHC (27-Jun-2024)
Core Size
RM6
Core Material Grade
T38
Ae Effective Cross Section Area
36.6mm²
Product Range
B65807 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability