Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65701D0000R048
Order Code3407797
Product RangeB65701 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65701D0000R048
Order Code3407797
Product RangeB65701 Series
Technical Datasheet
Core TypeP
Core SizeP30/19
For Use WithPower Transformers
Core Material GradeN48
Effective Magnetic Path Length45mm
Ae Effective Cross Section Area136mm²
Inductance Factor Al6200nH
Product RangeB65701 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Core Type
P
For Use With
Power Transformers
Effective Magnetic Path Length
45mm
Inductance Factor Al
6200nH
SVHC
No SVHC (07-Jul-2017)
Core Size
P30/19
Core Material Grade
N48
Ae Effective Cross Section Area
136mm²
Product Range
B65701 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005