Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65671W0000Y038
Order Code4244674
Product RangeB65671 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €2,814.000 |
Price for:Pack of 800
Minimum: 800
Multiple: 800
€2,251,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65671W0000Y038
Order Code4244674
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
Core Material GradeT38
For Use WithTelecommunication
Effective Magnetic Path Length40mm
Ae Effective Cross Section Area108mm²
Inductance Factor Al22µH
Product RangeB65671 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
P
Core Material Grade
T38
Effective Magnetic Path Length
40mm
Inductance Factor Al
22µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P26/16
For Use With
Telecommunication
Ae Effective Cross Section Area
108mm²
Product Range
B65671 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02184
Product traceability