Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65523J0000R608
Order Code4153945
Product RangeB65523 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2400+ | €0.742 |
Price for:Pack of 2400
Minimum: 2400
Multiple: 2400
€1,780.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65523J0000R608
Order Code4153945
Product RangeB65523 Series
Technical Datasheet
Core TypeER
Core SizeER9.5/5
Core Material GradePC200
For Use WithHigh Inductance Transformers
Effective Magnetic Path Length13.6mm
Ae Effective Cross Section Area8.81mm²
Inductance Factor Al480nH
Product RangeB65523 Series
Technical Specifications
Core Type
ER
Core Material Grade
PC200
Effective Magnetic Path Length
13.6mm
Inductance Factor Al
480nH
SVHC
No SVHC (21-Jan-2025)
Core Size
ER9.5/5
For Use With
High Inductance Transformers
Ae Effective Cross Section Area
8.81mm²
Product Range
B65523 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability