Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65491C0000Y001
Order Code4244673
Product RangeB65491 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €4,169.000 |
Price for:Pack of 1500
Minimum: 1500
Multiple: 1500
€6,253,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65491C0000Y001
Order Code4244673
Product RangeB65491 Series
Technical Datasheet
Core TypeP
Core SizeP3.3/2.6
For Use WithTransformers
Core Material GradeK1
Effective Magnetic Path Length5.1mm
Ae Effective Cross Section Area1.37mm²
Inductance Factor Al25nH
Product RangeB65491 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
P
For Use With
Transformers
Effective Magnetic Path Length
5.1mm
Inductance Factor Al
25nH
SVHC
No SVHC (21-Jan-2025)
Core Size
P3.3/2.6
Core Material Grade
K1
Ae Effective Cross Section Area
1.37mm²
Product Range
B65491 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
Product traceability