Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0742X038
Order Code4167317
Product RangeB64290L0742 Series
Technical Datasheet
3,491 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.669 |
| 50+ | €0.431 |
| 100+ | €0.381 |
| 250+ | €0.361 |
| 500+ | €0.340 |
| 1500+ | €0.320 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0742X038
Order Code4167317
Product RangeB64290L0742 Series
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.9mm x 6.35mm
For Use WithInductors / Transformers
Core Material GradeT38
Effective Magnetic Path Length31.17mm
Ae Effective Cross Section Area14.96mm²
Inductance Factor Al6.03µH
Product RangeB64290L0742 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
31.17mm
Inductance Factor Al
6.03µH
SVHC
No SVHC (25-Jun-2025)
Core Size
12.7mm x 7.9mm x 6.35mm
Core Material Grade
T38
Ae Effective Cross Section Area
14.96mm²
Product Range
B64290L0742 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability