Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0659X035
Order Code4244672
Product RangeB64290L0659 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
240+ | €938.380 |
Price for:Pack of 240
Minimum: 240
Multiple: 240
€225,211.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0659X035
Order Code4244672
Product RangeB64290L0659 Series
Technical Datasheet
Core TypeToroid
Core SizeR40/24/16
For Use WithTransformers
Core Material GradeT35
Effective Magnetic Path Length96.29mm
Ae Effective Cross Section Area125.3mm²
Inductance Factor Al8.2µH
Product RangeB64290L0659 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
96.29mm
Inductance Factor Al
8.2µH
SVHC
No SVHC (21-Jan-2025)
Core Size
R40/24/16
Core Material Grade
T35
Ae Effective Cross Section Area
125.3mm²
Product Range
B64290L0659 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05463
Product traceability