Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0632X087
Order Code3770702
Product RangeB64290L0632 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.520 |
| 50+ | €0.798 |
| 100+ | €0.700 |
| 250+ | €0.678 |
| 500+ | €0.655 |
| 1000+ | €0.633 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0632X087
Order Code3770702
Product RangeB64290L0632 Series
Technical Datasheet
Outer Diameter21.2mm
Product Length7mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0632 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
21.2mm
Inner Diameter
10mm
Frequency Max
-
Product Range
B64290L0632 Series
Product Length
7mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability