Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €3.230 |
Price for:Each
Minimum: 200
Multiple: 200
€646.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59300M1110A070
Order Code1299949
Product RangeB59300
Also Known AsB59300M1110A70
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Product RangeB59300
Operating Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
300ohm
Product Range
B59300
Applications
Limit Temperature Monitoring & Thermal Protection
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Alternatives for B59300M1110A070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability