Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €2.110 |
Price for:Each
Minimum: 400
Multiple: 400
€844.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59100M1120A070
Order Code1299944
Product RangeB59100
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeB59100
Operating Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
100ohm
Product Range
B59100
Applications
Limit Temperature Monitoring & Thermal Protection
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability