Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58622M3244B507
Order Code3879465
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbless, Opposite Side
Sensor Output TypeVoltage
Operating Pressure Min0bar
Pressure Measurement TypeDifferential
Voltage Rating5.5V
Operating Pressure Max2.5bar
Pressure Port Size-
Transducer Connection / Termination-
Supply Current7mA
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
B58622M3244B507 is a pressure sensor. It has a high media resistance on both pressure ports due to high alloyed steel diaphragms: suitable for all media not reacting with high alloyed steel DIN 1.4435 or 1.4404 like fuel, diluted acids, contaminated air, exhaust gases. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated output signal with a high immunity against electromagnetic influences (EMI).
- Pressure ranges of 0bar to 2.5bar and temperature ranges of -40°C to 125°C
- Sensing element based on piezoresistive MEMS technology
- Miniaturized integrated ceramic package for OEM application
- Voltage output (0.5V to 4.5V) proportional to pressure and supply voltage (ratiometric)
- High accuracy during temperature changes due to compact design
- Overvoltage and reverse voltage protection
- Various mounting solutions due to the stainless steel interfaces
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
2.5bar
Transducer Connection / Termination
-
Supply Voltage Min
4.5VDC
Media Type
Liquid, Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
-
Pressure Port Type
Dual Axial Barbless, Opposite Side
Operating Pressure Min
0bar
Voltage Rating
5.5V
Pressure Port Size
-
Supply Current
7mA
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2