Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB58033I9505M001
Order Code2759982
Product RangeB58033 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58033I9505M001
Order Code2759982
Product RangeB58033 Series
Technical Datasheet
Capacitance5µF
Voltage(DC)900V
Product RangeB58033 Series
Product Length33mm
Product Width22mm
Product Height11.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
5µF
Product Range
B58033 Series
Product Width
22mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
900V
Product Length
33mm
Product Height
11.5mm
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:3A201.a.2
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315
Product traceability