Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB58033I7106M001
Order Code2759981
Product RangeB58033 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58033I7106M001
Order Code2759981
Product RangeB58033 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)700V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Spacing-
Capacitor Case / PackageRadial Leaded
Product RangeB58033 Series
Product Diameter-
Product Length33mm
Product Width22mm
Product Height11.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
-
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
22mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
700V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Range
B58033 Series
Product Length
33mm
Product Height
11.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315