Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57999V2999J099
Order Code2250001
Technical Datasheet
Kit Contents0402, 0603, 0805 SMD NTC Thermistors
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The B57999V2999J099 is a SMD NTC Thermistor Kit designed for temperature measurement and compensation. The NTC (negative temperature coefficient) thermistor is thermally sensitive semiconductor resistor which shows a decrease in resistance as temperature increases.
- Excellent long-term aging stability in high-temperature environment
- Nickel barrier termination and lead-free solderability
- Resistance values 1 up to 680kV
- -55 to +125°C Operating temperature range
Applications
Test & Measurement, Sensing & Instrumentation, Consumer Electronics, LED Lighting, HVAC, Industrial, Computers & Computer Peripherals, Communications & Networking
Contents
0402, 0603 and 0805 SMD NTC thermistors.
Technical Specifications
Kit Contents
0402, 0603, 0805 SMD NTC Thermistors
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075