Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57276K123A30
Order Code9753460
Product RangeB57276
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 2%
Product RangeB57276
NTC MountingPanel Mount
Thermistor TerminalsQuick Connect
B-Constant3760K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialStainless Steel
Probe Diameter9.8mm
Lead Length-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Qualification-
Product Overview
The B57276K123A30 is a Temperature Measurement Probe Assembly with compact stainless steel case. Suitable for use in corrosive environments, washing machines, dish washers, tumble-dryers and water boilers.
- 80°C Rated temperature
Applications
Consumer Electronics
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Panel
Product Range
B57276
Thermistor Terminals
Quick Connect
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
15s
Probe Diameter
9.8mm
Operating Temperature Min
-10°C
Qualification
-
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Panel Mount
B-Constant
3760K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
-
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008