Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43522A5158M060
Order Code4688698
Product RangeB43522 Series
Also Known AsB43522A5158M 60
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
132+ | €17.240 |
Price for:Each
Minimum: 132
Multiple: 132
€2,275.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43522A5158M060
Order Code4688698
Product RangeB43522 Series
Also Known AsB43522A5158M 60
Technical Datasheet
Capacitance1500µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsSolder Pin
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter40mm
Product Length-
Product Width-
Product Height90mm
Product RangeB43522 Series
ESR0.075ohm
Ripple Current6.56A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
40mm
Product Width
-
Product Range
B43522 Series
Ripple Current
6.56A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitor Terminals
Solder Pin
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
90mm
ESR
0.075ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability