Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43508F2827M000
Order Code2434839
Product RangeB43508 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43508F2827M000
Order Code2434839
Product RangeB43508 Series
Technical Datasheet
Capacitance820µF
Voltage(DC)250V
Product RangeB43508 Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.14ohm
Ripple Current1.84A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
820µF
Product Range
B43508 Series
Product Height
35mm
ESR
0.14ohm
Operating Temperature Min
-40°C
Voltage(DC)
250V
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.84A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
Product traceability