Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43508A5107M000
Order Code2434822
Product RangeB43508 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43508A5107M000
Order Code2434822
Product RangeB43508 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)450V
Product RangeB43508 Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR1.23ohm
Ripple Current670mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
Product Range
B43508 Series
Product Height
30mm
ESR
1.23ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
670mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability