Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43417A3118K750
Order Code4688796
Product RangeB43417 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
320+ | €11.200 |
Price for:Each
Minimum: 320
Multiple: 320
€3,584.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43417A3118K750
Order Code4688796
Product RangeB43417 Series
Technical Datasheet
Capacitance1170µF
Voltage(DC)300V
Voltage(AC)-
Capacitance Tolerance± 10%
Capacitor TerminalsSnap-In
Lifetime @ Temperature-
PolarityPolar
Product RangeB43417 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
Technical Specifications
Capacitance
1170µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
300V
Capacitance Tolerance
± 10%
Lifetime @ Temperature
-
Product Range
B43417 Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability