Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43415C3308A000
Order Code4688683
Product RangeB43415 Series
Also Known AsB43415C3308A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 132+ | €23.070 |
Price for:Each
Minimum: 132
Multiple: 132
€3,045.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43415C3308A000
Order Code4688683
Product RangeB43415 Series
Also Known AsB43415C3308A
Technical Datasheet
Capacitance3000µF
Voltage(DC)300V
Capacitance Tolerance-10%, +20%
Capacitor TerminalsSolder Lug
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / Package-
Lead Spacing10mm
Product Diameter40mm
Product Length-
Product Width-
Product Height70mm
Product RangeB43415 Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3000µF
Capacitance Tolerance
-10%, +20%
Lifetime @ Temperature
-
Capacitor Case / Package
-
Product Diameter
40mm
Product Width
-
Product Range
B43415 Series
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
300V
Capacitor Terminals
Solder Lug
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
70mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability