Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.130 |
| 5+ | €2.420 |
| 10+ | €1.700 |
| 20+ | €1.650 |
| 40+ | €1.610 |
| 100+ | €1.560 |
Product Information
Product Overview
B41888 series is a single-ended aluminium electrolytic capacitor. Aluminium electrolytic capacitor is used in frequency converters, wind power converters, solar inverters, professional power supplies and UPS, medical applications, professional photoflash units and in a wide range of automotive applications. The capacitance of aluminium electrolytic capacitors is defined by the surface of the aluminium anode foil. This surface is maximized by special etching processes, giving these capacitors the highest volumetric capacitance of all capacitor technologies and thus an attractive cost per capacitance ratio. EPCOS aluminium electrolytic capacitors feature outstanding ripple current capabilities and very long-term reliability. B41888 series is suitable for automotive electronics applications.
- Long-life grade capacitor, long useful life (105°C)
- Low impedance at high frequency
- High ripple current capability
- Radial leads, charge-discharge proof, polar
- Aluminium case with PET insulating sleeve
- Minus pole marking on the insulating sleeve
- Case with safety vent
- AEC-Q200 compliant, IEC 60384-4 sectional specification
- IEC climatic category-to IEC 60068-1:55/105/56 (55 °C/+105 °C/56 days damp heat test)
Technical Specifications
4700µF
± 20%
10000 hours @ 105°C
Radial Leaded
18mm
-
B41888 Series
4.3A
105°C
No SVHC (25-Jun-2025)
25V
Radial Leaded
Polar
7.5mm
-
35mm
0.015ohm
-55°C
AEC-Q200
Technical Docs (2)
Alternatives for B41888C5478M000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate