Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41790A7148Q001
Order Code2750170
Product RangeB41790 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | €3.340 | 
Price for:Each
Minimum: 3000
Multiple: 3000
€10,020.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41790A7148Q001
Order Code2750170
Product RangeB41790 Series
Technical Datasheet
Capacitance1400µF
Voltage(DC)35V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeB41790 Series
ESR0.052ohm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High vibration stability
 - Ultra compact design
 - Long useful life, 2000h at up to 140°C
 - High ripple current capability
 - SIKOREL design, storage for up to 15 years at a temperature of up to 35°C
 
Applications
Industrial, Electronics Design
Technical Specifications
Capacitance
1400µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
B41790 Series
Ripple Current
2.6A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
25mm
ESR
0.052ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability