Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41560A8479M000
Order Code4704952
Product RangeB41560 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41560A8479M000
Order Code4704952
Product RangeB41560 Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105C
PolarityPolar
Product RangeB41560 Series
Product Diameter64.3mm
Product Height105mm
Lead Spacing28.5mm
ESR0.01ohm
Ripple Current17A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B41560A8479M000
1 Product Found
Product Overview
The B41560 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case with insulation sleeve. It has poles with screw terminal connections and mounting with ring clips, clamps or threaded stud. The bases of types with threaded stud are not insulated. It features high reliability, extremely good electrical characteristics, high ripple current capability and high CV. It is used in professional power supplies and general industrial electronics.
- Charge-discharge proof, polar
- All-welded construction ensures reliable electrical contact
- Extremely compact
- Version with low-inductance design available
- 25 to 100VDC Rated voltage range
- 1500 to 330000µF Rated capacitance range
Applications
Industrial, Power Management
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
17A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 105C
Product Range
B41560 Series
Product Height
105mm
ESR
0.01ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46