Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41560A8229M000
Order Code4704940
Product RangeB41560 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
3+ | €27.320 |
5+ | €26.760 |
Price for:Each
Minimum: 1
Multiple: 1
€27.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41560A8229M000
Order Code4704940
Product RangeB41560 Series
Technical Datasheet
Capacitance22000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB41560 Series
Product Diameter51.6mm
Product Height105mm
Lead Spacing22.2mm
ESR0.016ohm
Ripple Current12A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B41560A8229M000
1 Product Found
Product Overview
The B41560A8229M000 is an aluminium Electrolytic Capacitor with screw terminals. High reliability, extremely good electrical characteristics. High ripple current capability. All-welded construction ensures reliable electrical contact. Charge-discharge proof, polar, aluminium case with insulating sleeve, poles with screw terminal connections, mounting with ring clips or clamps and the bases of types with threaded stud are not insulated.
- Extremely compact design
- Version with low-inductance design
- 14mΩ at 10kHz/20°C Impedance
- 34A at 100Hz/40°C and 25A at 100Hz/85°C Maximum alternating current (ripple current)
- 12A at 100Hz/105°C Rated ripple current
Applications
Industrial, Power Management
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
12A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B41560 Series
Product Height
105mm
ESR
0.016ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24