Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41554E8159Q000
Order Code2750143
Product RangeB41554 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41554E8159Q000
Order Code2750143
Product RangeB41554 Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB41554 Series
Product Diameter64.3mm
Product Height80.7mm
Lead Spacing-
ESR0.006ohm
Ripple Current11A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
-
Ripple Current
11A
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
63V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B41554 Series
Product Height
80.7mm
ESR
0.006ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability