Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41456B9109M000
Order Code3878144
Product RangeB41456 Series
Also Known AsB41456B9109M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41456B9109M000
Order Code3878144
Product RangeB41456 Series
Also Known AsB41456B9109M
Technical Datasheet
Capacitance10000µF
Voltage(DC)100V
Product RangeB41456 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR0.022ohm
Ripple Current10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for B41456B9109M000
3 Products Found
Product Overview
The B41456B9109M is an aluminium Electrolytic Capacitor with screw terminals. High ripple current capability and all-welded construction ensures reliable electrical contact. Charge-discharge proof, polar, aluminium case with insulating sleeve, poles with screw terminal connections, mounting with ring clips or clamps and the bases of types with threaded stud are not insulated.
- Compact design
- High reliability
- Long useful life
- Version with low-inductance design
- 14mΩ at 10kHz/20°C Impedance
- 30A at 100Hz/40°C Maximum alternating current (ripple current)
- 10A at 100Hz/85°C Rated ripple current
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
10000µF
Product Range
B41456 Series
Product Height
80.7mm
ESR
0.022ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
10A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22