Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40750A0437M002
Order Code4689864
Product RangeB40750 Series
Also Known AsB40750A 437M 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €5.510 |
Price for:Each
Minimum: 3000
Multiple: 3000
€16,530.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40750A0437M002
Order Code4689864
Product RangeB40750 Series
Also Known AsB40750A 437M 2
Technical Datasheet
Capacitance430µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Leaded
ESR4000µohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter16mm
Product Length-
Product Width-
Product Height30mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeB40750 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
430µF
Voltage(DC)
80V
ESR
4000µohm
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40750 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
30mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability