Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40600C5228M011
Order Code4689790
Product RangeB40600 Series
Also Known AsB40600C5228M 11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3240+ | €4.740 |
Price for:Each
Minimum: 3240
Multiple: 3240
€15,357.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40600C5228M011
Order Code4689790
Product RangeB40600 Series
Also Known AsB40600C5228M 11
Technical Datasheet
Capacitance2200µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageAxial Leaded
ESR0.0035ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter16mm
Product Length30mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40600 Series
QualificationAEC-Q200
Technical Specifications
Capacitance
2200µF
Voltage(DC)
25V
ESR
0.0035ohm
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40600 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
30mm
Product Height
-
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability