Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 9000+ | €0.713 |
Price for:Each
Minimum: 9000
Multiple: 9000
€6,417.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39162B3520U410
Order Code2412719
Technical Datasheet
Centre Frequency1.575GHz
Pass Band Frequency1.574GHz a 1.576GHz
SAW Filter ApplicationsAutomotive Telematics
No. of Pins6Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Centre Frequency
1.575GHz
SAW Filter Applications
Automotive Telematics
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1.574GHz a 1.576GHz
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0