Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32778J4487K000
Order Code3519171
Product RangeB32778 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32778J4487K000
Order Code3519171
Product RangeB32778 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 12 Pin
Capacitance480µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating14V/µs
Peak Current-
RMS Current (Irms)-
ESR900µohm
Product Diameter-
Product Length57.5mm
Product Width130mm
Product Height58mm
Ripple Current-
Output (kvar)-
Product RangeB32778 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
B32778J4487K000 is a metalized polypropylene film capacitor (MKP). Typical application includes frequency converters, industrial and high-end power supplies, solar inverters.
- Capacitance values up to 480μF, high CV product, compact
- Good self-healing properties, over-voltage capability
- Low losses with high current capability, high reliability, long useful life
- Maximum operating temperature is 105°C (case)
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- 480μF CR, 79.5A maximum IRMS (70°C, 10KHz), 0.9mohm typical ESR (70°C, 10KHz)
- 6.0nH typical ESL (70°C, 10KHz), 4.8 tan δ (1KHz, 10-3)
- ±10% capacitance tolerance, 450V voltage, 900µohm ESR
- Dimension (W x H x L) is 130.0 × 58.0 × 57.5mm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
480µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
-
ESR
900µohm
Product Length
57.5mm
Product Height
58mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 12 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
PC Pin
dv/dt Rating
14V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
130mm
Ripple Current
-
Product Range
B32778 Series
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001