Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32778G8606K000
Order Code1781924
Product RangeB32778 Series
Technical Datasheet
42 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.140 |
| 3+ | €16.800 |
| 5+ | €16.450 |
| 10+ | €16.110 |
| 20+ | €15.770 |
Price for:Each
Minimum: 1
Multiple: 1
€17.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32778G8606K000
Order Code1781924
Product RangeB32778 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance60µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current-
RMS Current (Irms)-
ESR5100µohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Height50mm
Product RangeB32778 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for B32778G8606K000
1 Product Found
Product Overview
B32778G8606K000 is a B32778 series metallised polypropylene film capacitor with tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. It is suitable for frequency converters, solar inverters and industrial and high-end power supplies.
- High CV product and compact
- Good self-healing properties
- Overvoltage capability
- Low losses with high current capability
- High reliability and long useful life
- UL94V-0 Flammability rating
- Max operating temperature: 105°C (case)
- Climatic category (IEC 60068-1:2013): 40/105/56
- 60µF rated capacitance
- Dimensions (Wx H X L) is 35.0 × 50.0 × 57.5mm
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
60µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
-
ESR
5100µohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Product Range
B32778 Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
15V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
35mm
Ripple Current
-
Height
50mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
Product traceability