Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32656S7105K563
Order Code2800091
Product RangeB32656S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
96+ | €9.320 |
Price for:Each
Minimum: 96
Multiple: 96
€894.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32656S7105K563
Order Code2800091
Product RangeB32656S Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)500V
Voltage(DC)1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsSolder Lug
Lead Spacing57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)15.5A
ESR0.005ohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Height37mm
Output (kvar)-
Product RangeB32656S Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
Product Overview
B32656S series is a metallized polypropylene film capacitor (MKP). Typical used for IGBT and snubbering applications.
- High pulse strength and high contact reliability
- Very low inductance
- Polypropylene (PP) dielectric
- Wound capacitor technology with internal series connection
- Plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature is 110°C
- Climatic category (IEC 60068-1:2013): 55/100/56
- Strap terminals, tinned copper or brass (maximum torque 10Nm)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
57mm
Peak Current
-
ESR
0.005ohm
Product Length
42mm
Product Height
37mm
Height
37mm
Product Range
B32656S Series
Operating Temperature Max
110°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.25kV
Capacitor Terminals
Solder Lug
dv/dt Rating
-
RMS Current (Irms)
15.5A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability