Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32642B0393J000
Order Code4457303
Product RangeB32642B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.765 |
Price for:Each
Minimum: 2000
Multiple: 2000
€1,530.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32642B0393J000
Order Code4457303
Product RangeB32642B Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.039µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.5kV/µs
Peak Current-
RMS Current (Irms)3.3A
ESR0.018ohm
Product Diameter-
Product Length18mm
Product Width8mm
Product Height14mm
Ripple Current-
Output (kvar)-
Product RangeB32642B Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.039µF
Typical Applications
High Frequency
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
0.018ohm
Product Length
18mm
Product Height
14mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.5kV/µs
RMS Current (Irms)
3.3A
Product Diameter
-
Product Width
8mm
Ripple Current
-
Product Range
B32642B Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4