Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25690C2807K003
Order Code4067184
Product RangeB25690 Series
Technical Datasheet
58 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €192.960 |
| 5+ | €192.950 |
| 10+ | €192.940 |
Price for:Each
Minimum: 1
Multiple: 1
€192.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25690C2807K003
Order Code4067184
Product RangeB25690 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance800µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)4kV
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR1000µohm
Product Diameter136mm
Product Length-
Product Width-
Product Height370mm
Ripple Current-
Output (kvar)-
Product RangeB25690 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
800µF
Typical Applications
DC Link
Voltage(AC)
4kV
Humidity Rating
-
Lead Spacing
50mm
Peak Current
-
ESR
1000µohm
Product Length
-
Product Height
370mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
136mm
Product Width
-
Ripple Current
-
Product Range
B25690 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability