Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25690A1427K101
Order Code3932738
Product RangeB25690 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25690A1427K101
Order Code3932738
Product RangeB25690 Series
Technical Datasheet
Dielectric Type-
Capacitance420µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current3kA
RMS Current (Irms)65A
ESR2400µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height141mm
Ripple Current-
Output (kvar)-
Product RangeB25690 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Dielectric Type
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
65A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25690 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Capacitance
420µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
3kA
ESR
2400µohm
Product Length
-
Product Height
141mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001