Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25674C5152J025
Order Code4294675
Product RangeB25674C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
8+ | €102.000 |
Price for:Each
Minimum: 8
Multiple: 8
€816.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25674C5152J025
Order Code4294675
Product RangeB25674C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance57.7µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)525V
Voltage(DC)-
Humidity Rating-
Capacitor Terminals-
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Diameter85mm
Product Length-
Product Width-
Product Height218mm
Ripple Current-
Output (kvar)15kvar @ 50Hz; 18kvar @ 60Hz
Product RangeB25674C Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
57.7µF
Typical Applications
Three-Phase PFC
Voltage(AC)
525V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25674C Series
Operating Temperature Max
60°C
SVHC
Lead (27-Jun-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
-
dv/dt Rating
-
RMS Current (Irms)
-
Product Length
-
Product Height
218mm
Output (kvar)
15kvar @ 50Hz; 18kvar @ 60Hz
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
Product traceability