Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25632E1117K100
Order Code3770013
Product RangeB25632E Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €122.000 |
3+ | €106.750 |
5+ | €88.450 |
10+ | €79.300 |
20+ | €73.200 |
50+ | €68.320 |
Price for:Each
Minimum: 1
Multiple: 1
€122.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25632E1117K100
Order Code3770013
Product RangeB25632E Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance110µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current2.2kA
RMS Current (Irms)55A
ESR0.0014ohm
Product Diameter84.5mm
Product Length-
Product Width-
Product Height65mm
Ripple Current-
Output (kvar)-
Product RangeB25632E Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
- B2563 MKP DC ULSI HF series power electronic film capacitor
- Suitable for snubber and DC link, ultra low ESL application
- Climatic category 40/85/56
- Natural air cooling or forced air cooling
- IP00 degree of protection
- IEC 61071 reference standard
- Service life expectancy tLD (co) of 100000h at Ths +70°C and VRDC
Technical Specifications
Dielectric Type
-
Capacitance
110µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.2kA
ESR
0.0014ohm
Product Length
-
Product Height
65mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
55A
Product Diameter
84.5mm
Product Width
-
Ripple Current
-
Product Range
B25632E Series
Operating Temperature Max
85°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability