Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25620B1427A101
Order Code4246796
Product RangeB25620 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25620B1427A101
Order Code4246796
Product RangeB25620 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance420µF
Capacitance Tolerance-
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)1.1kV
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)63A
ESR2400µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height135mm
Ripple Current-
Output (kvar)-
Product RangeB25620 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
420µF
Typical Applications
DC Link
Voltage(AC)
1.1kV
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
2400µohm
Product Length
-
Product Height
135mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
63A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25620 Series
Operating Temperature Max
85°C
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9