Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE04-0625-YL-5
Order Code4163905
Product RangeSBPE Series
Also Known As1SET530101R0000
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €574.150 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
€574.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE04-0625-YL-5
Order Code4163905
Product RangeSBPE Series
Also Known As1SET530101R0000
Technical Datasheet
Label TypeSelf Laminating
Label Height19.1mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourYellow
Pack Quantity5000
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
5000
SVHC
To Be Advised
Label Height
19.1mm
Label Diameter
-
Label Colour
Yellow
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35